EMM25DRAH

Heilind Number:SULEMM25DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRAH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRAH

Detailed Description

Introducing our PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMM25DRAH. This high-performance connector features a female gender with two rows and a clearance hole mount type, ensuring secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The 3.96mm pitch and 5A amperage make it suitable for various applications, while its 950VAC voltage rating guarantees safe operation. Designed for optimal functionality, it boasts a full bellow contact type and right-angle orientation. With 50 positions and a tail length of 3.18mm, it accommodates multiple connections with ease. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its compact size, measuring 10.95mm in height and 8.26mm in width, makes it space-efficient for PCB assemblies. Trust in the quality and performance of our EMM25DRAH connector for your connectivity needs.