EMM25DRAI

Heilind Number:SULEMM25DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRAI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRAI

Detailed Description

Introducing the EMM25DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, right-angle orientation, and threaded mount type make it ideal for space-constrained installations. With a contact rating of 5A and voltage handling up to 950VAC, it guarantees efficient power transmission. The gold-plated contacts and full bellow design offer excellent signal integrity and durability, while the through-hole termination method ensures secure PCB attachment. With 50 positions and a pitch of 3.96mm, it allows for high-density connections. Operating within a wide temperature range of -65 to 125°C, and with gold termination plating, it provides long-term stability. Perfect for aerospace, military, and industrial applications, the EMM25DRAI is a top choice for reliable connectivity solutions.