EMM25DRAN

Heilind Number:SULEMM25DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DRAN

Detailed Description

Introducing the EMM25DRAN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a robust construction of PBT and phosphor bronze materials, this connector ensures reliable performance in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female connector, with two rows of 50 positions each, offers ample connectivity options. Its right-angle orientation and through-hole termination method make installation easy and secure. Gold plating on the contacts guarantees excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Whether used in aerospace, military, or industrial settings, the EMM25DRAN is a trusted solution for high-reliability connectivity needs.