EMM25DREF

Heilind Number:SULEMM25DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DREF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DREF

Detailed Description

Our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM25DREF, is a high-performance component designed for reliable electrical connections in demanding applications. With a current rating of 5 A and voltage capability of 950 VAC, this connector ensures efficient power transmission. Featuring a female gender, it is suitable for 2-row configurations with a pitch of 3.96 mm. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and corrosion resistance. The termination method is through eyelets, providing secure attachment. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The straight orientation and tail length of 5.72 mm facilitate easy installation on PCBs. Measuring 10.95 mm in height and 8.26 mm in width, this connector is compact yet robust. It is categorized under Hi-Rel connectors, ensuring high reliability in critical systems. Trust the EMM25DREF for seamless board-to-board connections in aerospace, defense, and industrial applications.