EMM25DREH

Heilind Number:SULEMM25DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DREH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DREH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DREH

Detailed Description

Introducing the EMM25DREH, a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance in demanding environments. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for a wide range of applications. The female connector with two rows and 50 positions offers versatile connectivity options. Its clearance hole mount type and eyelet termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh conditions. With a compact design measuring 10.95 mm in height and 8.26 mm in width, it is perfect for space-constrained applications. Trust the EMM25DREH for your connectivity needs, whether in industrial, aerospace, or other hi-rel environments.