EMM25DREI

Heilind Number:SULEMM25DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DREI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DREI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DREI

Detailed Description

The PBT & Phosphor Bronze .00 Female PCB Connector ( EMM25DREI) offers reliable and high-performance connectivity in electronic devices. With a 5 A amperage rating and 950 VAC voltage capacity, it ensures efficient power transmission. Featuring two rows of contacts, each made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The threaded mount type and eyelet termination method provide secure attachment to the PCB. With a pitch of 3.96 mm and 50 positions, it allows for versatile board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The straight orientation and full bellow contact type further enhance its versatility. With a compact size of 10.95 mm in height and .325 in width, it is ideal for space-constrained applications. The EMM25DREI connector is a perfect choice for high-reliability electronic systems.