Introducing the PBT & Phosphor Bronze PCB Connector, SKU EMM25DREN, designed for reliable and high-performance board-to-board connections. Featuring a female gender with two rows of contacts, this connector offers a secure termination method through eyelets. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it is suitable for various electronic applications. The straight orientation and 50 positions provide versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The connector has a tail length of 5.72mm (.225in) and a compact size, with a connector height of 10.95mm (.431in) and width of 8.26mm (.325in). Perfect for demanding PCB designs, it meets high-quality standards and reliability requirements.