EMM25DRES

Heilind Number:SULEMM25DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRES
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRES

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM25DRES. This high-performance connector features a female gender with two rows, ideal for secure and efficient connections. With a mount type of Side Hole and termination method using Eyelet, installation is convenient and reliable. The contacts, made of Phosphor Bronze and plated with Gold, ensure excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and amperage of 5 A, this connector is suitable for various applications. The Full Bellow contact type and straight orientation further enhance its performance. With 50 positions and a tail length of 5.72mm, it offers versatility in connectivity. Rated for an operating temperature range of -65 to 125°C, it guarantees reliable operation even in harsh environments. The compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it space-efficient on the PCB. Whether for industrial or commercial use, this connector is a dependable choice for your connectivity needs.