EMM25DRFF

Heilind Number:SULEMM25DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRFF
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRFF

Detailed Description

Introducing the EMM25DRFF, a high-performance PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a rugged construction of PBT and Phosphor Bronze materials, this female connector ensures durability in demanding environments. With a contact rating of 5A and a voltage capacity of 950VAC, it guarantees stable power delivery. The 2-row design with 50 positions and a pitch of 3.96mm offers versatile connectivity options. Gold-plated contacts and full bellow configuration ensure excellent signal integrity. Suitable for through-hole mounting with a floating bobbin, it provides secure attachment to the PCB. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industrial applications. With a compact size of 10.95mm in height and 8.26mm in width, it saves valuable board space. Trust the EMM25DRFF for high-quality board-to-board and card edge connections in your electronic designs.