EMM25DRFI

Heilind Number:SULEMM25DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRFI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRFI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRFI

Detailed Description

Introducing the EMM25DRFI, a high-performance board-to-board PCB connector designed for precision applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers easy and secure installation. With 50 positions, 2 rows, and a 3.96mm pitch, it allows for efficient signal transmission. The gold-plated contacts and Full Bellow design guarantee low contact resistance and high conductivity, rated up to 5A and 950VAC. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and automotive use. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained PCB layouts. Trust the EMM25DRFI for superior performance and durability in your connectivity needs.