EMM25DRFN

Heilind Number:SULEMM25DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRFN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRFN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRFN

Detailed Description

Introducing the EMM25DRFN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures durability in various applications. With a current rating of 5A and a voltage capacity of 950VAC, it is ideal for demanding electronic setups. The Full Bellow contact type and Gold contact plating guarantee low contact resistance and enhanced conductivity. With 50 positions spread across 2 rows, it offers ample connectivity options. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation and thru-hole termination method simplify installation on PCBs. Perfect for industrial and commercial use, the EMM25DRFN is a reliable choice for your connectivity needs.