EMM25DRFS

Heilind Number:SULEMM25DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRFS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRFS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRFS

Detailed Description

Introducing the PBT & Phosphor Bronze PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring a durable construction with gold-plated contact pins, this connector ensures reliable signal transmission with minimal interference. With a maximum amperage of 5A and a voltage rating of 950VAC, it is suitable for demanding applications. The two-row, 50-position design allows for efficient PCB connections, while the straight orientation and side hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained layouts. Trust in the EMM25DRFS for high-quality board-to-board and card edge connections in your next project.