EMM25DRKF

Heilind Number:SULEMM25DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRKF
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRKF

Detailed Description

PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EMM25DRKF, offers high-performance connectivity in electronic applications. With a current rating of 5A and voltage handling capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows with 50 positions, it allows for efficient signal transfer. The Full Bellow contact type, made of gold-plated phosphor bronze, guarantees optimal conductivity and durability. Designed for Through-Hole mounting on a floating bobbin, it offers secure and stable installation. With a pitch of 3.96mm (.156in) and tail length of 5.72mm (.225in), precise connections are facilitated. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring at 10.95mm (.431in) in height and .325in (8.26mm) in width, it ensures compatibility with standard board layouts. Ideal for high-reliability applications, this connector is a vital component in ensuring seamless electronic connectivity.