EMM25DRKH-S13

Heilind Number:SULEMM25DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRKH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DRKH-S13

Detailed Description

Experience reliable and high-quality board-to-board connectivity with our PBT & Phosphor Bronze 0.156-inch Connector ( EMM25DRKH-S13). Designed for female gender with two rows of 50 positions, this connector features a clearance hole mount type and card extender termination method for easy installation. Constructed with durable phosphor bronze contacts plated in gold, it offers excellent conductivity and longevity. With a pitch of 3.96mm and voltage rating of 950VAC, it ensures efficient power transmission in various applications. Its full bellow contact type and straddle orientation guarantee secure and stable connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. The connector boasts a compact size with a height of 10.95mm and width of 8.26mm, making it ideal for space-constrained PCB layouts. Trust in the EMM25DRKHS13 for your connectivity needs, whether in commercial or industrial settings.