EMM25DRKH

Heilind Number:SULEMM25DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRKH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRKH

Detailed Description

The PBT & Phosphor Bronze 0.00 connector with SKU EMM25DRKH is a reliable and high-performance component designed for board-to-board PCB connectivity. Featuring a female gender and two rows with a clearance hole mount type, it ensures secure and efficient connections in electronic applications. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. This connector has a pitch of 3.96mm (.156in) and can handle up to 5A of current at 950VAC. Its full bellow contact type and straight orientation make it easy to use, with 50 positions for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), allows for space-saving installation on PCBs. Gold termination plating ensures reliable performance over time, making it a perfect choice for demanding applications in aerospace, defense, and industrial sectors.