EMM25DRKI

Heilind Number:SULEMM25DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DRKI

Detailed Description

Introducing the EMM25DRKI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 50 female contacts, this connector ensures secure and reliable connectivity. Featuring a threaded mount type and through-hole termination method, it offers easy and stable installation on PCBs. The contacts are made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. Its full bellow contact type and straight orientation further enhance its versatility. With a tail length of 5.72mm (.225 in) and compact dimensions of 10.95mm (.431 in) in height and 8.26mm (.325 in) in width, it is space-efficient while delivering high performance. Ideal for applications where reliability is paramount, the EMM25DRKI is a top choice for engineers in industries such as aerospace, defense, and telecommunications.