EMM25DRKN-S13

Heilind Number:SULEMM25DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRKN-S13

Detailed Description

The PBT & Phosphor Bronze .00 female board-to-board PCB connector, SKU EMM25DRKN-S13, offers reliable connectivity for high-speed data transmission in industrial and commercial applications. With a 5A amperage rating and 950VAC voltage capacity, it ensures efficient power delivery. Featuring two rows of 50 positions with a pitch of 3.96mm (.156 inches), it allows for secure and precise mating. The full bellow contact type with gold plating on phosphor bronze contacts ensures low contact resistance and excellent signal integrity. Designed for durability, it can withstand operating temperatures ranging from -65 to 125°C. The connector, with a straddle orientation and no mounting required, is ideal for space-constrained PCB layouts. With gold termination plating and a tail length of 5.33mm (.21 inches), it provides robust solder connections. Measuring 10.95mm (.431 inches) in height and 8.26mm (.325 inches) in width, it offers easy installation on PCBs. Meeting the highest quality standards, this connector is the perfect choice for demanding applications requiring high reliability.