| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM25DRKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEMM25DRKN |
EMM25DRKN
| Heilind Number: | SULEMM25DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM25DRKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, SKU EMM25DRKN. This high-quality connector features two rows and 50 positions, perfect for secure board-to-board or card edge connections. With a straight orientation and through-hole termination method, installation is straightforward. The contact material is durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it's suitable for various applications. The full bellow contact type and 3.96mm pitch guarantee optimal performance. Measuring 10.95mm in height and .325 inches in width, this connector is compact yet efficient. Trust in its quality for your electronic projects.

