EMM25DRKS

Heilind Number:SULEMM25DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRKS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRKS

Detailed Description

Featuring a female gender, the SKU EMM25DRKS Board To Board PCB Connector boasts a sturdy construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With a 5A amperage and 950VAC voltage rating, this connector offers efficient power transmission. Its 2-row design with 50 positions and a pitch of 3.96mm allows for secure connections on PCBs. The straight orientation and side-hole mount type facilitate easy installation. Gold-plated Phosphor Bronze contacts and Thru-Hole termination ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and .325in in width, it saves space on the board. Ideal for high-speed data and power transmission, the EMM25DRKS connector is a reliable choice for demanding applications.