EMM25DRMD-S288

Heilind Number:SULEMM25DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DRMD-S288

Detailed Description

Introducing the EMM25DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. Its two rows of 50 female contacts, terminated using a card extender method, ensure secure mating with clearance hole mounting. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, rated for up to 3A at 950VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for mission-critical systems. Its loop bellow contact type and straddle orientation further enhance signal integrity. Measuring just 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm, the EMM25DRMD-S288 offers compact yet efficient connectivity solutions. Trust in its quality and performance for your next project.