EMM25DRMD

Heilind Number:SULEMM25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRMD

Detailed Description

Introducing the PBT & Phosphor Bronze 3A Female Connector, SKU EMM25DRMD. Featuring a two-row design with a clearance hole mount type, this connector ensures secure and reliable connections. With a wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The pitch of 3.96mm (0.156 inches) and a voltage rating of 950VAC make it suitable for various applications. Its loop bellow contact type and straight orientation, along with 50 positions, offer versatility in connectivity. The tail length of 14.22mm (0.56 inches) and compact dimensions of 9.4mm (0.37 inches) width and 15.49mm (0.61 inches) height provide efficient PCB integration. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in diverse environments, making it ideal for board-to-board and card edge connections in electronic systems. Trusted for its quality and performance, the EMM25DRMD is a must-have component in your projects.