EMM25DRMH

Heilind Number:SULEMM25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRMH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM25DRMH, designed for high-performance applications. With a durable construction and gold-plated contacts, this connector ensures reliable conductivity even in demanding environments. Featuring a 3A amperage and 950VAC voltage rating, it delivers efficient power transmission. The female connector with 2 rows and 50 positions offers versatile connectivity options. Its wire wrap termination method and loop bellow contact type guarantee secure and stable connections. With a pitch of 3.96mm, .156", and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. The straight orientation and 14.22mm tail length provide easy installation on PCBs. Ideal for hi-rel applications, this connector meets the highest standards of quality and performance, making it a reliable choice for your connectivity needs.