EMM25DRMI-S288

Heilind Number:SULEMM25DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRMI-S288

Detailed Description

Introducing the EMM25DRMI-S288, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision and durability in mind, this connector features two rows of female pins with a 3A amperage rating, ensuring reliable power transmission. The threaded mount type and card extender termination method offer secure and stable connections, while the phosphor bronze contacts with gold plating guarantee excellent conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it is suitable for demanding environments. The loop bellow contact type and straddle orientation provide versatility, accommodating 50 positions with a tail length of 13.84mm. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for mission-critical systems. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. Trust in the EMM25DRMI-S288 for seamless and efficient PCB connections in aerospace, defense, and other high-reliability industries.