EMM25DRMI

Heilind Number:SULEMM25DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DRMI

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU EMM25DRMI, is a high-performance electronic component designed for board-to-board and card edge connections. Featuring a durable construction with a threaded mount type and wire wrap termination method, this connector ensures secure and reliable connectivity. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. The straight orientation, 2-row design, and loop bellow contact type make it versatile for various applications. With a pitch of 3.96mm, tail length of 14.22mm, and compact dimensions of 9.4mm width and 15.49mm height, it is suitable for use in confined spaces. Tested for reliability in harsh environments with an operating temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and other hi-rel applications. Trust the EMM25DRMI for seamless and efficient PCB connections.