EMM25DRMN-S288

Heilind Number:SULEMM25DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRMN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, SKU EMM25DRMN-S288, designed for high-performance applications. This female connector boasts a robust amperage rating of 3A and features two rows for efficient connectivity. With a termination method of Card Extender, it ensures secure and stable attachment. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the loop bellow contact type and straddle orientation enhance versatility. Offering 50 positions and a voltage rating of 950 VAC, it meets the demands of demanding environments. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is reliable under extreme conditions. Its compact design with a connector height of .61 inches and width of .37 inches makes it ideal for space-constrained setups. Perfect for board-to-board and card edge connections, this connector is a vital component in electronic assemblies. Trust in the EMM25DRMNS288 for high-reliability performance.