EMM25DRMS-S288

Heilind Number:SULEMM25DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRMS-S288

Detailed Description

EMM25DRMS-S288 features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector is suitable for high-power applications. Its two rows of contacts, terminated via a Card Extender method, provide secure and efficient connectivity. The Phosphor Bronze contacts with Gold plating offer excellent conductivity and corrosion resistance. Designed for a pitch of 3.96mm, it accommodates 50 positions with a straddle orientation. The Loop Bellow contact type and side hole mount make it versatile for various PCB configurations. Operating efficiently in temperatures ranging from -65 to 125°C, this connector meets stringent performance requirements. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the board. Suitable for hi-rel applications, the EMM25DRMS-S288 is a reliable choice for board-to-board and card edge connections.