EMM25DRMT-S288

Heilind Number:SULEMM25DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRMT-S288

Detailed Description

The PBT & Phosphor Bronze female board-to-board PCB connector, with SKU EMM25DRMT-S288, is a high-performance component designed for reliable signal transmission in electronic devices. Featuring a threaded mount type and card extender termination method, it offers secure and stable connectivity. With 50 positions and 2 rows, it allows for versatile use in various applications. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance its durability. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for demanding environments. With a tail length of 13.84mm and a compact connector size of 9.4mm width and 15.49mm height, it is space-efficient. Certified for board-to-board and card edge connectors, it meets high standards for quality and performance.