| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM25DRMT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEMM25DRMT |
EMM25DRMT
| Heilind Number: | SULEMM25DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM25DRMT |
| ECAD Model: |
Specifications
Detailed Description
This PBT and Phosphor Bronze female connector, SKU EMM25DRMT, is a high-performance component designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. Featuring two rows of 50 loop bellow contacts with gold plating, it guarantees excellent conductivity and longevity. The threaded mount type and wire wrap termination method provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the EMM25DRMT for your board-to-board or card edge connectivity needs.

