EMM25DRPH

Heilind Number:SULEMM25DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRPH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRPH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRPH

Detailed Description

Introducing our PBT & Phosphor Bronze 0.156" Right Angle PCB Connector, SKU EMM25DRPH. This female connector features two rows with a pitch of 3.96mm, making it ideal for high-density board-to-board applications. With a contact rating of 5A and voltage rating of 950VAC, it ensures reliable power transmission. The Full Bellow contact type and gold plating guarantee excellent signal integrity and durability. Designed for through-hole mounting with a clearance hole, it offers easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of 10.95mm and width of 8.26mm, saves valuable PCB space. The gold termination plating ensures long-lasting performance. Perfect for demanding applications in aerospace, military, and industrial sectors, this connector provides high reliability and robust connectivity. Trust in the EMM25DRPH for your critical PCB interconnect needs.