EMM25DRPI

Heilind Number:SULEMM25DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRPI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DRPI

Detailed Description

Introducing the EMM25DRPI, a high-performance board-to-board PCB connector designed for optimal signal transmission. Engineered with precision, this connector features two rows of 50 female pins made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity and longevity. The straight orientation and threaded mount type offer easy and secure installation on PCBs. With a pitch of 3.96mm and a voltage rating of 950 VAC, it's suitable for high-power applications. The Full Bellow contact type and thru-hole termination method guarantee stable connections even in harsh environments, with an operating temperature range of -65 to 125°C. Measuring at 10.95mm in height and 8.26mm in width, this connector is compact yet robust. Ideal for industrial and commercial use, the EMM25DRPI is a must-have component for your electronic projects.