EMM25DRPS

Heilind Number:SULEMM25DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRPS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRPS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DRPS

Detailed Description

The EMM25DRPS is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a compact design featuring two rows of 50 female pins, it ensures secure connections in various electronic applications. The connector is constructed with durable PBT and phosphor bronze materials, guaranteeing longevity even in harsh operating conditions. Its contact plating of gold offers excellent conductivity and corrosion resistance, while the full bellow contact type enhances signal integrity. The termination method of thru-hole with a side hole mount type facilitates easy and secure installation on PCBs. With a voltage rating of 950 VAC and an amperage of 5A, this connector is suitable for high-power applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets stringent industry standards. The EMM25DRPS is a dependable choice for demanding electronic systems, ensuring optimal performance and longevity.