EMM25DRSI

Heilind Number:SULEMM25DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRSI

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Board to Board PCB Connector, SKU EMM25DRSI. This high-performance connector features a female gender with two rows and a threaded mount type, ensuring secure and stable connections. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and durability. The loop bellow contact type and straight orientation make it easy to insert and remove. With 50 positions and a pitch of 3.96mm, it is suitable for various PCB applications. Rated for up to 950VAC and 3A, it guarantees reliable power transmission. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The termination method is through-hole with a tail length of 4.83mm. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Gold termination plating ensures long-term performance. This connector is part of our high-quality, hi-rel product line, meeting stringent industry standards. Upgrade your PCB connections with the EMM25DRSI for unparalleled reliability.