EMM25DRSN

Heilind Number:SULEMM25DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRSN

Detailed Description

Introducing the EMM25DRSN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Engineered with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliability. With a rated amperage of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female connector, with two rows of 50 positions, offers ample connectivity options. Its gold-plated phosphor bronze contacts guarantee efficient signal transmission. Designed for straight orientation and with a termination method of thru-hole mounting, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for use in harsh environments. The loop bellow contact type further enhances its performance. With a pitch of 3.96mm and a tail length of 4.83mm, it ensures precise and secure connections. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether for industrial, aerospace, or telecommunications applications, the EMM25DRSN is the ideal choice for seamless board-to-board connections.