| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM25DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM25DRSS-S288 |
EMM25DRSS-S288
| Heilind Number: | SULEMM25DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM25DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM25DRSS-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 3.96mm (.156in) and a total of 50 gold-plated contact positions, ensuring reliable signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it guarantees durability in harsh environments. The side-hole mount type and card extender termination method offer easy installation. Its loop bellow contact type and straddle orientation further enhance connectivity. Crafted with precision and quality in mind, this connector is ideal for demanding industries requiring secure and efficient PCB connections.

