EMM25DRSS

Heilind Number:SULEMM25DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRSS

Detailed Description

The EMM25DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of contacts, this connector offers reliable connectivity in a compact form factor. Featuring a female gender and straight orientation, it is suitable for various electronic devices. The contact material is Phosphor Bronze with a gold plating, ensuring excellent conductivity and durability. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, and the mount type is side hole, facilitating easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. With 50 positions and a tail length of 4.83mm (.19 inches), it allows for high-density connections. The EMM25DRSS is part of our extensive range of connectors, offering quality and performance for your connectivity needs.