EMM25DRST

Heilind Number:SULEMM25DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DRST

Detailed Description

Introducing the EMM25DRST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a gendered female design with two rows of contacts, this connector ensures secure connectivity. The threaded mount type and through-hole termination method guarantee sturdy attachment to PCBs. Crafted with Phosphor Bronze contacts plated in gold, it offers excellent conductivity and durability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets high-speed and high-power requirements. The loop bellow contact type and straight orientation further enhance signal integrity. Boasting 50 positions and a tail length of 4.83mm (.19 in), it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and harsh environment applications. With a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it optimizes space utilization on the board. Gold termination plating ensures long-lasting performance. The EMM25DRST belongs to the category of hi-rel connectors, adhering to stringent quality standards. Elevate your PCB interconnect solutions with this acronymed essential for seamless connectivity.