EMM25DRTH-S13

Heilind Number:SULEMM25DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRTH-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM25DRTH-S13. Designed for high-performance applications, this female connector features two rows with a total of 50 positions, offering ample connectivity. With a pitch of 3.96mm (.156in), it ensures precise and reliable connections. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 950VAC and an amperage of 5A, it meets stringent power requirements. The termination method is Card Extender with a clearance hole mount type, facilitating easy installation. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's Full Bellow contact type and Straddle orientation further enhance its performance. It is a top choice for applications demanding high reliability and robustness.