EMM25DRTH

Heilind Number:SULEMM25DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRTH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRTH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRTH

Detailed Description

Introducing the EMM25DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and 2 rows of 50 positions, this connector features a clearance hole mount type and through-hole termination method for secure and reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold contact plating ensures optimal signal transmission, while the full bellow contact type and straight orientation enhance ease of use. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.26 mm, makes it ideal for space-constrained applications. Trust the EMM25DRTH for efficient and dependable board-to-board connections in your electronic systems.