EMM25DRTI

Heilind Number:SULEMM25DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRTI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRTI

Detailed Description

Introducing the EMM25DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capability of 950VAC, this connector is suitable for power and signal transmission. Its durable construction features phosphor bronze contacts with gold plating, ensuring reliable conductivity. The threaded mounting and thru-hole termination method provide secure and stable connections. With a straight orientation and 50 positions across 2 rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and gold termination plating further enhance its durability and signal integrity. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. Ideal for industrial, aerospace, and telecommunications applications, the EMM25DRTI is a top choice for high-reliability connectivity solutions.