EMM25DRTN

Heilind Number:SULEMM25DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRTN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRTN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRTN

Detailed Description

Introducing the EMM25DRTN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector is perfect for power and data-intensive applications. Featuring two rows of 50 female contacts with gold-plated phosphor bronze construction, it ensures reliable connectivity with minimal signal loss. The straight orientation and 3.96mm pitch allow for easy and secure mating, while the full bellow contact type offers enhanced durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable PCB space. With gold termination plating for long-term performance, the EMM25DRTN is a must-have component for high-reliability electronic systems.