EMM25DRTS-S13

Heilind Number:SULEMM25DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRTS-S13

Detailed Description

The PBT & Phosphor Bronze 5A Female Connector, EMM25DRTS-S13, is a reliable electronic component designed for high-performance connectivity. Featuring two rows for enhanced functionality, this connector is ideal for secure PCB-to-PCB or card edge connections. With a side hole mount type and card extender termination method, installation is convenient and efficient. The contacts, made of durable phosphor bronze with gold plating, ensure excellent conductivity and longevity. Operating at up to 950VAC and with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The full bellow contact type and straddle orientation further enhance its versatility. With 50 positions and a tail length of 3.1mm, it offers ample connectivity options. Measuring 10.95mm in height and 8.26mm in width, it fits compactly on the PCB. Gold termination plating guarantees reliable performance, making it a dependable choice for board-to-board and card edge connections. The EMM25DRTSS13 connector is RoHS compliant, meeting environmental standards for sustainability.