| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM25DRTS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM25DRTS |
EMM25DRTS
| Heilind Number: | SULEMM25DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM25DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM25DRTS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a compact design featuring two rows of 50 female pins, this connector offers reliable power transmission at an amperage of 5A and a voltage rating of 950VAC. Crafted with durable PBT and phosphor bronze materials, it ensures enhanced conductivity and longevity even in harsh operating conditions ranging from -65 to 125°C. The gold-plated contacts guarantee optimal signal integrity, while the straight orientation with side hole mount type facilitates easy installation. Ideal for demanding environments, this connector is a perfect choice for aerospace, defense, and industrial applications. Elevate your connectivity solutions with the EMM25DRTS.

