EMM25DRUH

Heilind Number:SULEMM25DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRUH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRUH

Detailed Description

The EMM25DRUH is a high-performance board-to-board PCB connector featuring a durable construction of PBT and phosphor bronze materials, ensuring reliable connectivity in demanding applications. With a current rating of 5A and a voltage rating of 950VAC, this connector is suitable for power and signal transmission. Its two-row design with 50 positions and a pitch of 3.96mm allows for efficient PCB mating. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Designed for through-hole termination with a clearance hole mount, it ensures secure attachment to the PCB. Operating temperature range of -65 to 125°C makes it suitable for a wide range of environments. With a straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width, the EMM25DRUH connector is ideal for space-constrained applications. Whether used in aerospace, military, or industrial electronics, this connector meets the highest standards for performance and reliability.