EMM25DRUI

Heilind Number:SULEMM25DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DRUI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM25DRUI. Designed for high-performance applications, this female connector features two rows with a 3.96mm pitch, accommodating 50 positions. The contact material is Phosphor Bronze with gold plating, ensuring reliable conductivity in demanding environments. With a 5A amperage rating and 950VAC voltage capability, it offers robust power transmission. The termination method is thru-hole, and the connector boasts a straight orientation with a threaded mount type for secure installation. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in harsh conditions. The connector's compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained PCB layouts. Trust in the EMM25DRUI for your connectivity needs.