EMM25DRUN

Heilind Number:SULEMM25DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULEMM25DRUN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM25DRUN. With a compact yet robust design, this female connector features two rows and 50 positions, suitable for high-density PCB applications. The thru-hole termination method ensures secure and reliable connectivity, while the gold-plated phosphor bronze contacts offer excellent conductivity and durability. Operating at voltage levels of up to 950 VAC, with an amperage rating of 5A, this connector is designed for high-performance electronic systems. Its straight orientation, full bellow contact type, and 3.96mm pitch make it easy to integrate into your PCB layout. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. The connector's compact dimensions, measuring just 10.95mm in height and 8.26mm in width, make it ideal for space-constrained applications. Whether you're designing telecommunications equipment, industrial machinery, or aerospace systems, the PBT & Phosphor Bronze Board to Board PCB Connector offers a reliable and high-performance solution.