EMM25DRUS

Heilind Number:SULEMM25DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRUS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRUS

Detailed Description

Introducing the EMM25DRUS, a high-performance board-to-board connector designed for demanding applications. Featuring durable PBT and phosphor bronze construction, it offers reliable connectivity with a 5A amperage rating and 950VAC voltage capability. With a female gender and 2 rows of 50 positions, it's ideal for complex PCB layouts. The side hole mount and thru-hole termination ensure secure installation, while gold-plated contacts provide optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and full bellow contact type guarantee efficient data transfer. With a compact size of 10.95mm in height and .325in in width, the EMM25DRUS is a versatile solution for various electronic systems. Trust in its gold termination plating for long-lasting performance.