| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM25DRXH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM25DRXH |
EMM25DRXH
| Heilind Number: | SULEMM25DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM25DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM25DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring two rows with 50 positions and a straight orientation, it offers versatile connectivity options. The use of Phosphor Bronze contacts plated with gold guarantees excellent conductivity and durability, even in harsh environments. With a temperature range of -65 to 125 °C, this connector is suitable for a wide range of operating conditions. Its clearance hole mount type and through-hole termination method make installation a breeze. Perfect for industrial and commercial electronics, the EMM25DRXH sets the standard for performance and reliability in board-to-board connections.

