EMM25DRXI

Heilind Number:SULEMM25DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM25DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM25DRXI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM25DRXI

Detailed Description

Introducing the EMM25DRXI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and resilience in demanding applications. With a current rating of 5A and a voltage capacity of 950 VAC, it guarantees stable power transmission. The female connector with two rows and 50 positions offers ample connectivity options. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Gold plating on phosphor bronze contacts ensures low contact resistance and superior signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size and straight orientation, it facilitates easy integration onto PCBs. Whether used in aerospace, defense, or industrial applications, the EMM25DRXI is a trusted solution for high-reliability connectivity.