| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM25DRXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM25DRXN |
EMM25DRXN
| Heilind Number: | SULEMM25DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM25DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EMM25DRXN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 5A and a voltage withstand of 950VAC, this connector ensures efficient power delivery. Featuring a durable construction with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. The connector's two rows of 50 positions and a pitch of 3.96mm allow for secure and precise connections. With a straight orientation and no mounting required, installation is hassle-free. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in a wide range of industrial applications. Trust in the EMM25DRXN for seamless and dependable board-to-board connectivity.

