| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM25DRYN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | 10.4 mm, .41 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM25DRYN-S13 |
EMM25DRYN-S13
| Heilind Number: | SULEMM25DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM25DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, SKU EMM25DRYN-S13, engineered for high-performance connectivity in demanding environments. With a sleek design featuring two rows and a pitch of 3.96mm, this connector offers reliable power transmission at an amperage of 5A and voltage of 950VAC. Its phosphor bronze contacts with gold plating ensure optimal conductivity, while the card extender termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and commercial applications. Straddle orientation and full bellow contact type further enhance its functionality, making it ideal for board-to-board and card edge connections. Upgrade your connectivity solutions with the EMM25DRYNS13.

